Banner XS8 Series Input Module, 8 Inputs, 2 Outputs, 24V dc
- RS Stock No.:
- 232-5289
- Mfr. Part No.:
- XS8SI
- Manufacturer:
- Banner
Subtotal (1 unit)*
€398.84
(exc. VAT)
€490.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.84 |
*price indicative
- RS Stock No.:
- 232-5289
- Mfr. Part No.:
- XS8SI
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | XS8 | |
| Product Type | Input Module | |
| Mount Type | DIN Rail | |
| For Use With | XS26-2xx Safety Controller | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 2 | |
| Terminal Type | Wire | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series XS8 | ||
Product Type Input Module | ||
Mount Type DIN Rail | ||
For Use With XS26-2xx Safety Controller | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 2 | ||
Terminal Type Wire | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Banner safety controller has relative humidity of 90% @ 50° C and simultaneous or concurrent input operation. It has screw removable terminals and IP20 ratting.
Dimension 110 x 22.5 x 129 mm
Relative humidity 90% @ 50° C
Maximum operating temperature 55 °C
Related links
- Wieland SP-SDI Series Input Module 2 Outputs, 24V dc
- Phoenix Contact AXL F Series Input/Output Module 2 Outputs, 24V dc
- Phoenix Contact AXL SE SSDO4/2 2A Series Safety Module 2 24V dc
- Omron NX Series Input Module 2 Outputs 4 PNP
- Eaton EU6E Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric TPRDG Series Input/Output Module 2 Outputs, 24V dc
- SICK FLEXIL Series Input/Output Module 2 Outputs, 24V dc
- Omron G9SR Series Input/Output Module 2 Outputs 3PST-NO
