JM CONCEPT EOLIS 3000 Series Input/Output Module, 2 Inputs, 2 Outputs, 230 V ac, 90 V ac, 22V dc, 240 V dc
- RS Stock No.:
- 268-0076
- Mfr. Part No.:
- EOLIS3200T0
- Manufacturer:
- JM CONCEPT
Subtotal (1 unit)*
€335.61
(exc. VAT)
€412.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.61 |
*price indicative
- RS Stock No.:
- 268-0076
- Mfr. Part No.:
- EOLIS3200T0
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Series | EOLIS 3000 | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| For Use With | LINE Communication Interface | |
| Supply Voltage | 230V ac, 90V ac, 22V ac, 240V ac | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Series EOLIS 3000 | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
For Use With LINE Communication Interface | ||
Supply Voltage 230V ac, 90V ac, 22V ac, 240V ac | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The JM CONCEPT EOLIS 3000 series comprises of dual-channel digital process signal transmitter that consist of a Modbus RTU RS485 communication port. The transmitter has a response time of 180 ms and a thermal drift of 50 ppm.
Hot swappable plug in and out case
IP20 rated polyamide housing
Operating temperature range is -10°C to 60°C
Related links
- JM CONCEPT EOLIS 3000 Series Input/Output Module 6 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac
- JM CONCEPT UHLIS 3000 Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT UHLIS Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT LINE Series Profibus Communication Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT LINE Series Ethernet IP Communication Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs, NC
