JM CONCEPT EOLIS 3000 Series Input/Output Module, 2 Inputs, 4 Outputs, NC
- RS Stock No.:
- 266-3033
- Mfr. Part No.:
- EOLIS3200T2
- Manufacturer:
- JM CONCEPT
Subtotal (1 unit)*
€424.05
(exc. VAT)
€521.58
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.05 |
*price indicative
- RS Stock No.:
- 266-3033
- Mfr. Part No.:
- EOLIS3200T2
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Product Type | Input/Output Module | |
| Series | EOLIS 3000 | |
| Sub Type | Input/Output Module | |
| For Use With | LINE Communication Interface | |
| Normal State Configuration | NC | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Power Rating | 10VA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Product Type Input/Output Module | ||
Series EOLIS 3000 | ||
Sub Type Input/Output Module | ||
For Use With LINE Communication Interface | ||
Normal State Configuration NC | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Power Rating 10VA | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The JM Concept transmitter is a transmitter of process inputs, resistive inputs, PT100 2 wires or 2 analogue outputs. This device can hold up to 4 relays and a communication port RS485 Modbus RTU. It is guaranteed for 5 years.
Backlit LCD display
IP20 protection factor
5 line and 5 positions programming joystick
Blue colour
Related links
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac
- JM CONCEPT EOLIS 3000 Series Input/Output Module 6 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input Module 0 Outputs
- IDEM SCR Series Input/Output Module 4 Outputs 3 NC
- Schneider Electric Preventa Series Output Module 4 Outputs 2 NC/4 NO
- JM CONCEPT UHLIS 3000 Series Input Module 0 Outputs
