Siemens 3RK3 Series Input Module, 8 Inputs, 0 Outputs, 24V dc
- RS Stock No.:
- 764-3929
- Mfr. Part No.:
- 3RK3311-1AA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€291.47
(exc. VAT)
€358.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.47 |
*price indicative
- RS Stock No.:
- 764-3929
- Mfr. Part No.:
- 3RK3311-1AA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Module | |
| Series | 3RK3 | |
| Mount Type | DIN Rail | |
| Sub Type | Input Module | |
| For Use With | SIRIUS 3RK3 | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 0 | |
| Terminal Type | Screw | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Module | ||
Series 3RK3 | ||
Mount Type DIN Rail | ||
Sub Type Input Module | ||
For Use With SIRIUS 3RK3 | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 0 | ||
Terminal Type Screw | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SIRIUS 3RK3 Modular Safety System - Expansion Module
With the optional expansion modules, both safety related and standard, the system is flexibly adapted to the required safety applications.
Related links
- Siemens 3RK3 Series Input Module 0 Outputs, 24V dc
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
- Siemens 3RK3 Series Safety Module 2 Safety Outputs, 24V dc
- Siemens 3RK3 Series Output Module 4 Outputs, 24V dc
- Pilz PNOZmulti Series Input Module 0 Outputs, 24V dc
- Omron NX Series Input/Output Module 0 Outputs, 24V dc
- Wieland SP-SDI8-P1-K Series Input/Output Module 0 Outputs, 24V dc
- Siemens 3RK3 Series Safety Controller 4 Safety Outputs, 24V
