Siemens 3RK3 Series Output Module, 0 Inputs, 4 Outputs, 24V dc

Subtotal (1 unit)*

€578.71

(exc. VAT)

€711.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€578.71

*price indicative

RS Stock No.:
764-3954
Mfr. Part No.:
3RK3242-1AA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3RK3

Product Type

Output Module

Sub Type

Output Module

Mount Type

DIN Rail

For Use With

SIRIUS 3RK3

Supply Voltage

24V dc

Number of Inputs

0

Number of Outputs

4

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

UL

COO (Country of Origin):
DE

SIRIUS 3RK3 Modular Safety System - Expansion Module


With the optional expansion modules, both safety related and standard, the system is flexibly adapted to the required safety applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy