Wieland SP Series Safety Module, 24V dc
- RS Stock No.:
- 871-4612
- Mfr. Part No.:
- R1.190.0210.0
- Manufacturer:
- Wieland
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 871-4612
- Mfr. Part No.:
- R1.190.0210.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Safety Module | |
| Series | SP | |
| Sub Type | Communication Module | |
| Mount Type | DIN Rail | |
| For Use With | SP-COP | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Safety Module | ||
Series SP | ||
Sub Type Communication Module | ||
Mount Type DIN Rail | ||
For Use With SP-COP | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Wieland Samos PRO COMPACT Safety Control
The samosPRO Compact is suitable for monitoring non-contact safety sensors, emergency off buttons, protective door switches and door closures, two-hand controls as well as testable safety light barriers, light curtains and laser scanners. Not only is it suitable for use in machinery and plant engineering but also, for example, for safety-related control tasks in elevator installations, industrial combustion plants and process technology systems.
24 safe in- and outputs on 45 mm construction width for space and cost savings
USB and Ethernet interfaces for remote maintenance always on board
Industrial Ethernet protocols integrated
512 kb program memory offers space for each project
4 A switching power at each output
Ambient temperature -25 to +65 °C
Modular extendability to up to 172 secure in-/outputs
Optical display of all in- and outputs in system
Pluggable connection technology with either screw or push-in terminal blocks
SP-COP1 COMPACT Module
SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
20 safe inputs, 4 safe outputs
USB interface
SD slot for program memory (memory card ordered separately, stock no. 871-4615)
SP-COP2 COMPACT Module with Ethernet
SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
16 inputs, 4 outputs, 4 configurable I/O
USB interface
Ethernet interface
Industrial Ethernet protocol (stock no. 871-4609 only)
SD slot for program memory (memory card ordered separately, stock no. 871-4615
SP-PROFIBUS-DP Gateway
Fieldbus protocol PROFIBUS-DP
Bidirectional communication with PLC
Transfer rate 12 MBaud
Transfer of at least 50 bytes of data
Simple configuration with samos® plan
SP-CANopen Gateway
Fieldbus protocol CANopen
Bidirectional communication with PLC
Transfer rate up to 1 MBit/s
Transfer of at least 50 bytes of data
Simple configuration with samos® plan
SP-SDIO Input / Output Module
SILCL 3 (EN 62061-1)
PL e / Category 4 (EN ISO 13849-1)
8 safe inputs
4 safe outputs (with/without output test-pulses)
2 outputs (e.g. test signals)
Related links
- Wieland SP Series Safety Module 24V dc
- Schneider Electric Preventa Series Safety Module, 24V dc
- Phoenix Contact AXC Series Safety Module, 24V dc
- Schneider Electric XPSMCM Series Safety Module, 24V dc
- Pilz 772 Series Safety Module, 24V dc
- Pilz 772122 Series Safety Module, 24V dc
- Schneider Electric TPRBC Series Safety Module, 24V dc
- Pilz 772136 Series Safety Module, 24V dc
