Phoenix Contact AXC Series Safety Module, 24V dc
- RS Stock No.:
- 201-5502
- Distrelec Article No.:
- 303-48-015
- Mfr. Part No.:
- 2701295
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€983.39
(exc. VAT)
€1,209.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €983.39 |
*price indicative
- RS Stock No.:
- 201-5502
- Distrelec Article No.:
- 303-48-015
- Mfr. Part No.:
- 2701295
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | AXC | |
| Product Type | Safety Module | |
| Sub Type | Connector | |
| For Use With | Axioline I/Os | |
| Supply Voltage | 24V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | BV, RINA, cUL Listed, REACH, LR, DNV GL, UL Listed, EMC, BSH, KR, NK, ABS, PRS, RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series AXC | ||
Product Type Safety Module | ||
Sub Type Connector | ||
For Use With Axioline I/Os | ||
Supply Voltage 24V dc | ||
Terminal Type Screw | ||
Standards/Approvals BV, RINA, cUL Listed, REACH, LR, DNV GL, UL Listed, EMC, BSH, KR, NK, ABS, PRS, RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Phoenix controller for direct control of axioline I/Os. It is consistently designed for maximum performance, easy handling, and use in harsh industrial environments in the extended temperature range from -40°C to +70°C.
Configuration via USB
Web server - JAVA
SD card up to 2 GB as optional plug-in parameterization memory
2 x Ethernet interfaces
Increased resistance to EMI
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact AXL SE SSDI8/3 Series Safety Module, 24V dc
- Schneider Electric Preventa Series Safety Module, 24V dc
- Schneider Electric XPSMCM Series Safety Module, 24V dc
- Wieland SP Series Safety Module, 24V dc
- Pilz 772 Series Safety Module, 24V dc
- Pilz 772122 Series Safety Module, 24V dc
- Pilz 772136 Series Safety Module, 24V dc
- Pilz 772135 Series Safety Module, 24V dc
