SAM Safety Knife with Straight Blade Retractable 60 mm
- RS Stock No.:
- 221-5212
- Mfr. Part No.:
- 378-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.28
(exc. VAT)
€21.25
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.28 |
*price indicative
- RS Stock No.:
- 221-5212
- Mfr. Part No.:
- 378-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Safety Knife | |
| Knife Type | Utility | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Overall Length | 160mm | |
| Blade Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Safety Knife | ||
Knife Type Utility | ||
Blade Type Straight | ||
Retractable Yes | ||
Overall Length 160mm | ||
Blade Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Light alloy retractable knife has Light alloy body and 4 blade positions.
Reserve with 5 trapezoidal blades
Lacquered presentation
Related links
- SAM Safety Knife with Straight Blade Retractable 60 mm
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
- CK Safety Knife with Straight Blade Retractable 60 mm
- Stanley FatMax Safety Knife with Straight Blade Retractable 60 mm
- Bessey Safety Knife with Straight Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade Retractable 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
- SAM Safety Knife with Safety Knife Blade Blade Retractable 25 mm
