MARTOR Safety Knife with Knife Blade Blade
- RS Stock No.:
- 277-8677
- Mfr. Part No.:
- 145007
- Manufacturer:
- MARTOR
Subtotal (1 box of 10 units)**
€82.34
(exc. VAT)
€101.28
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €82.34 | €8.234 |
**price indicative
Related links
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
- MARTOR Safety Knife with Knife Blade, 4mm Blade Length
- MARTOR Safety Knife with Knife Blade, 6mm Blade Length
- MARTOR Safety Knife with Cutter Blade Blade
- MARTOR Safety Knife with Auto-retractable Blade 9mm Blade Length
- MARTOR Safety Knife with Safety Blade, 69.6mm Blade Length
- MARTOR Safety Knife with Safety Blade, 71mm Blade Length