Stanley Knife with Knife Blade, 350mm Blade Length
- RS Stock No.:
- 279-2254
- Mfr. Part No.:
- FMHT10327-1
- Manufacturer:
- Stanley
Subtotal (1 unit)**
€22.71
(exc. VAT)
€27.93
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €22.71 |
**price indicative
Related links
- COBA Safety Knife with Knife Blade, 13.5mm Blade Length
- COBA Safety Knife with Knife Blade, 16mm Blade Length
- COBA Safety Knife with Knife Blade, 20.5mm Blade Length
- MARTOR Safety Knife with Knife Blade, 6mm Blade Length
- MARTOR Safety Knife with Knife Blade, 4mm Blade Length
- Unilite Knife with Knife Blade 182mm Blade Length
- ITL Insulated Tools Ltd Safety Knife with Knife Blade Blade 225mm...
- Stanley Knife with Knife Blade, Retractable