ABB Yellow Plastic Safety Label 20 mm x 50mm
- RS Stock No.:
- 202-037
- Mfr. Part No.:
- 1STQ001039A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€35.39
(exc. VAT)
€43.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.39 |
*price indicative
- RS Stock No.:
- 202-037
- Mfr. Part No.:
- 1STQ001039A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 20mm | |
| Material | Plastic | |
| Legend Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Width | 50mm | |
| Label Diameter | 100mm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 20mm | ||
Material Plastic | ||
Legend Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Width 50mm | ||
Label Diameter 100mm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient power management in various electrical installations. Its robust construction and compliance with industry standards ensure reliability and safety. Suitable for modular boards within the System pro E Power range, it meets diverse energy distribution needs. The aesthetically pleasing multi-colour design enhances any installation.
Constructed from durable plastic for long-lasting use
Pre-assembled for quick and easy installation
Compliant with RoHS standards for environmental safety
Features comprehensive marking options for clear identification
Related links
- ABB Yellow Plastic Safety Label 400V Lightning Flash Text 125 mm x 50mm
- RS PRO Black, Yellow Vinyl Safety Label 20 mm x 60mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50mm
- Phoenix Contact Yellow, Black Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
- Phoenix Contact Black, Yellow Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
- SCS Brown, Yellow Paper Safety Label Humidity Indicator Text 75 mm x 50mm
- Phoenix Contact Grey Plastic Safety Label
- ABB Yellow Plastic 1SAM Push Button Enclosure -