Phoenix Contact Yellow, Black Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
- RS Stock No.:
- 517-818
- Mfr. Part No.:
- 1014129
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-818
- Mfr. Part No.:
- 1014129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Label | |
| Sign Legend | Blank | |
| Self-Adhesive | Yes | |
| Height | 50mm | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Yellow, Black | |
| Quantity Per Package | 1Per Pack | |
| Width | 50mm | |
| Label Diameter | 0μm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Yellow, Black | |
| Standards/Approvals | ISO 7010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Label | ||
Sign Legend Blank | ||
Self-Adhesive Yes | ||
Height 50mm | ||
Material Polyvinyl Chloride | ||
Legend Colour Yellow, Black | ||
Quantity Per Package 1Per Pack | ||
Width 50mm | ||
Label Diameter 0μm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Yellow, Black | ||
Standards/Approvals ISO 7010 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact warning label offers a reliable solution for compliance with safety standards in diverse environments. Crafted from high-quality PVC, the label is designed to withstand the rigours of both indoor and outdoor use. Its unique design allows for easy application and a secure adhesive mount, making it ideal for various locations and surfaces. The label is marked according to customer specifications, ensuring a tailored fit for your specific needs. With its flexibility and robustness, it adapts well to uneven surfaces, ensuring visibility and durability. Adhering to the ISO 7010 international standards, this product not only enhances safety but also reinforces your commitment to regulatory compliance. Its bright yellow and black colours ensure high visibility, making it an essential addition to safety and warning protocols in any industrial or commercial setting.
Adhesive mounting type provides ease of application on various surfaces
Constructed from soft PVC for flexibility making it suitable for uneven surfaces
Designed for both indoor and outdoor use ensuring versatile applicability
Conforms to ISO 7010 standards for reliable safety identification
Provides custom labelling options to meet specific customer requirements
Passed rigorous environmental resistance tests ensuring long lasting performance
Lightweight construction facilitates easy handling and installation
Ideal for use in various industries including manufacturing and maintenance
Tested for temperature and wipe resistance promoting durability and reliability
Related links
- Phoenix Contact Black, Yellow Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50mm
- RS PRO Vinyl Safety Label Symbol Text 50 mm x 50mm
- RS PRO Black, Red Vinyl Safety Label Flammable Text 50 mm x 50mm
- RS PRO Yellow Paper ESD Label Attention Text 50 mm x 50mm
- Brady Black Polyvinyl Chloride Safety Label En Cours Entretien Text 145 mm x 85mm
- ABB Yellow Plastic Safety Label 400V Lightning Flash Text 125 mm x 50mm
- SCS Brown, Yellow Paper Safety Label Humidity Indicator Text 75 mm x 50mm
