Viso Site Safety Safety Poster, Polyvinyl Chloride, French, English 280 mm 190mm

Subtotal (1 unit)*

€8.87

(exc. VAT)

€10.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.87

*price indicative

RS Stock No.:
284-590
Mfr. Part No.:
LP32
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Safety Poster

Theme

Site Safety

Text Language

French, English

Sub Type

Poster

Height

280mm

Material

Polyvinyl Chloride

Self-Adhesive

Yes

Width

190mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
TR
The Viso Notice Board is a rectangular adhesive sign designed to alert individuals that a site is under video surveillance. It is made of durable PVC, this lightweight and easy to install sign is ideal for ensuring compliance with safety and security standards.

Weighing only 0.17 kg

Dimensions length 280 mm and width 190 mm

Black and white colour scheme for clear visibility

Ideal for construction industrial and private settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy