Viso Safety Poster, Polyvinyl Chloride, French, English 400 mm 300mm
- RS Stock No.:
- 284-591
- Mfr. Part No.:
- PAO300
- Manufacturer:
- Viso
Subtotal (1 unit)*
€20.80
(exc. VAT)
€25.58
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.80 |
*price indicative
- RS Stock No.:
- 284-591
- Mfr. Part No.:
- PAO300
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Poster | |
| Text Language | French, English | |
| Sub Type | Poster | |
| Height | 400mm | |
| Material | Polyvinyl Chloride | |
| Self-Adhesive | Yes | |
| Width | 300mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Poster | ||
Text Language French, English | ||
Sub Type Poster | ||
Height 400mm | ||
Material Polyvinyl Chloride | ||
Self-Adhesive Yes | ||
Width 300mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Viso PVC display panel is a lightweight and durable signage solution for mandatory postings. It is designed with adhesive backing for easy installation, this panel ensures clear communication of essential instructions making it suitable for workplace, industrial and public environments.
Weighing only 0.4 kg
Dimensions height 400 mm and width 300 mm
Blue and red colour scheme for clear visibility
Related links
- Viso Site Safety Safety Poster French, English 280 mm 190mm
- Viso General Safety Safety Poster French 320 mm 120mm
- Viso Health and Safety Safety Poster Spanish English 280 mm 280mm
- RS PRO Safety Poster English 400 mm 300 mm
- Spectrum Industrial AED Defibrillation and CPR Safety Poster English 420 mm 594mm
- RS PRO Safety Poster English 600 mm 300mm
- RS PRO First Aid Safety Wall Chart English 400 mm 300 mm
- Brady Safety Instructions Safety Poster French 200 mm 400 mm
