Brady Electrical Safety Safety Poster, Polypropylene, French 350 mm 500mm
- RS Stock No.:
- 221-3371
- Mfr. Part No.:
- STF 428-350X500-B7527
- Manufacturer:
- Brady
Subtotal (1 unit)*
€35.98
(exc. VAT)
€44.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.98 |
*price indicative
- RS Stock No.:
- 221-3371
- Mfr. Part No.:
- STF 428-350X500-B7527
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Poster | |
| Theme | Electrical Safety | |
| Sub Type | Wall Chart | |
| Text Language | French | |
| Height | 350mm | |
| Material | Polypropylene | |
| Width | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Poster | ||
Theme Electrical Safety | ||
Sub Type Wall Chart | ||
Text Language French | ||
Height 350mm | ||
Material Polypropylene | ||
Width 500mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BE
Care instructions for persons injured by electricity
Notice panel with clear and durable information displaying care instructions for persons injured by electricity.
This notice is compulsory inside business premises since 01.01.1993 and this notice panel is fully compliant with the standards in force.
A space is reserved for telephone numbers or job positions to be alerted.
Made from rigid polypropylene, highly resistant, particularly to UV rays.
Size 500 x 350 mm.
Related links
- Brady Safety Instructions Safety Poster French 200 mm 400mm
- Brady Disinfect Your Hands Safety Poster French 350 mm 350mm
- Brady STOP Safety Poster Rolled Aluminium, French 350 mm 350mm
- Brady Safety Poster Norwegian 371 mm 262mm
- Brady Safety Poster Swedish 371 mm 262mm
- Brady Safety Poster Italian 371 mm 262mm
- Brady Safety Poster Spanish 371 mm 262mm
- Brady Safety Poster Spanish 80 mm 800mm
