Brady Disinfect Your Hands Safety Poster, Polyester, French 350 mm 350mm
- RS Stock No.:
- 201-7328
- Mfr. Part No.:
- 306893
- Manufacturer:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-7328
- Mfr. Part No.:
- 306893
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Poster | |
| Theme | Disinfect Your Hands | |
| Text Language | French | |
| Height | 350mm | |
| Material | Polyester | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Per Pack | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Poster | ||
Theme Disinfect Your Hands | ||
Text Language French | ||
Height 350mm | ||
Material Polyester | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Per Pack | ||
Width 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady's sanitise your hands floor sign is available in circle shape. It is used for COVID-19, Floor marking. The floor sign's description is in French language.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
Related links
- Brady STOP Safety Poster EMEA 350 mm 350mm
- Brady STOP Safety Poster Rolled Aluminium, French 350 mm 350mm
- Brady Safety Poster EMEA 350 mm 350 mm
- Brady Safety Poster English 350 mm 350 mm
- Brady Safety Poster Italian 350 mm 350 mm
- Brady Electrical Safety Safety Poster French 350 mm 500 mm
- Brady Safety Poster French 371 mm 262 mm
- Brady Safety Poster French 80 mm 800 mm
