Login / Register to access your benefits
Recently searched

    Dold Safemaster RK5942 Safety Relay 24V ac/dc, Single Channel

    Image representative of range

    Subtotal (1 unit)*

    €151.73

    (exc. VAT)

    €186.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    • Plus 4 unit(s) shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€151.73

    *price indicative

    RS Stock No.:
    656-6051
    Mfr. Part No.:
    RK5942.03 AC/DC24V
    Manufacturer:
    Dold
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dold

    Supply Voltage

    24V ac/dc

    Number of Channels

    1

    Function

    Emergency Stop

    Range

    Safemaster

    Safety Category ISO 13849-1

    2

    PL ISO 13849-1

    d

    SIL IEC 61508

    2

    Terminal Type

    Screw

    Depth

    71mm

    Width

    17.5mm

    Series

    RK5942

    Length

    90mm

    Performance Level

    d

    Related links