Jalas 1708 Unisex Black, Grey, Red Aluminium Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 115-939
- Mfr. Part No.:
- 1708-46
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€204.97
(exc. VAT)
€252.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €204.97 |
*price indicative
- RS Stock No.:
- 115-939
- Mfr. Part No.:
- 1708-46
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 1708 | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black, Grey, Red | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 1708 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Related links
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 42
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 43
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 39
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 40
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 37
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 41
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 38
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 44