AIMONT VIGOREX Unisex Black, Grey Aluminium Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

€117.87

(exc. VAT)

€144.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€117.87

*price indicative

RS Stock No.:
137-2164
Mfr. Part No.:
HYDROGEN IA201 41
Manufacturer:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

VIGOREX

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black, Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Perforation, Slip Resistant, Water Resistant

Midsole Material

Non-Metallic

Size US

7

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

Compliance Standard 12568:2010, EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN

Hydrogen IA201 Safety Shoes


Jallatte VIGOREX Hydrogen IA201 safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather uppers which is lined in an Over Dry breathable lining giving better ventilation. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded and lined textile tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium tip.

FEATURES and BENEFITS:


Vigorex – Hydrogen IA201 Safety Shoe;Sporty urban styling;Low ankle;Laced;Anti-static;Anti-fatigue technology;Nubuck leather upper;Water resistant;Pull-up finish;Upper lined in a breathable textile - OVER DRY;Good foot ventilation;Vamp lined in non-woven fabric;Ergonomic padded collar with compact flexible foam;Ankle and Achilles tendon protection;Padded and lined textile tongue;Instep protection;Side bellows

SPECIFICATIONS:


COMFORTPLUS – Footbed is a single block structure, soft polyurethane, absorbent breathable fabric, anatomical and anti-static;FLEX-SYSTEM – Stab resistant structural insole and liner, anti-static, 100% composite, compliant to 12568:2010;ALU-LITE aluminium tip – impact resistant to 200 joules

Jallatte Safety Footwear


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy