AIMONT VIGOREX Unisex Black, Grey Aluminium Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 137-2169
- Mfr. Part No.:
- HYDROGEN IA201 45
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€117.87
(exc. VAT)
€144.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €117.87 |
*price indicative
- RS Stock No.:
- 137-2169
- Mfr. Part No.:
- HYDROGEN IA201 45
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | VIGOREX | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Perforation, Slip Resistant, Water Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 11.5 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011, Compliance Standard 12568:2010 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series VIGOREX | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Perforation, Slip Resistant, Water Resistant | ||
Midsole Material Non-Metallic | ||
Size US 11.5 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011, Compliance Standard 12568:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Hydrogen IA201 Safety Shoes
Jallatte VIGOREX Hydrogen IA201 safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather uppers which is lined in an Over Dry breathable lining giving better ventilation. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded and lined textile tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium tip.
FEATURES and BENEFITS:
Vigorex – Hydrogen IA201 Safety Shoe;Sporty urban styling;Low ankle;Laced;Anti-static;Anti-fatigue technology;Nubuck leather upper;Water resistant;Pull-up finish;Upper lined in a breathable textile - OVER DRY;Good foot ventilation;Vamp lined in non-woven fabric;Ergonomic padded collar with compact flexible foam;Ankle and Achilles tendon protection;Padded and lined textile tongue;Instep protection;Side bellows
SPECIFICATIONS:
COMFORTPLUS – Footbed is a single block structure, soft polyurethane, absorbent breathable fabric, anatomical and anti-static;FLEX-SYSTEM – Stab resistant structural insole and liner, anti-static, 100% composite, compliant to 12568:2010;ALU-LITE aluminium tip – impact resistant to 200 joules
Jallatte Safety Footwear
Related links
- AIMONT VIGOREX Unisex Black UK 7, EU 41
- AIMONT VIGOREX Unisex Black UK 6.5, EU 40
- AIMONT VIGOREX Unisex Black UK 9, EU 43
- AIMONT VIGOREX Unisex Grey UK 10, EU 44
- AIMONT VIGOREX Unisex Grey UK 8, EU 42
- AIMONT VIGOREX Black Aluminium Toe Capped Unisex Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 45
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 45
