Heckel RUN-R Men's Black, Red Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 175-4488
- Mfr. Part No.:
- 6260338
- Manufacturer:
- Heckel
Subtotal (1 pair)*
€135.65
(exc. VAT)
€166.85
(inc. VAT)
- Ready to ship from 03 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €135.65 |
*price indicative
- RS Stock No.:
- 175-4488
- Mfr. Part No.:
- 6260338
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | RUN-R | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A, PL, FO, SR, WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series RUN-R | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A, PL, FO, SR, WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel RUN-R Men's Grey Red Composite Safety Trainer EU 38
- Heckel RUN-R Men's Black UK 10, EU 44
- Heckel RUN-R Men's Black UK 12, EU 47
- Heckel RUN-R Men's Black UK 8, EU 42
- Heckel RUN-R Men's Black UK 6.5, EU 40
- Heckel RUN-R Men's Black UK 6, EU 39
- Heckel RUN-R Men's Black UK 9, EU 43
- Heckel RUN-R PLANET Men's Black UK 5, EU 38
