Heckel RUN-R Men's Black, Red Composite Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

€135.65

(exc. VAT)

€166.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€135.65

*price indicative

RS Stock No.:
175-4489
Mfr. Part No.:
6260339
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Trainer

Series

RUN-R

Gender

Men

Size EU

39

Size UK

6

Colour

Black, Red

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Penetration Resistant, Water Penetration (Wru), Water Resistant, Chemical Resistant, Abrasion Resistant, Oil Resistant, Slip Resistant, Hydrocarbon Resistant, Perforation

Additional Safety Features

A, PL, FO, SR, WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2011 S3 SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Heckel unisex safety trainers boots of RUN-R 300 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.

PU2D sole

Mesh upper and TPU support structure

3D polyester mesh lining

Metal-free toe cap

Puncture resistant metal-free midsole

Anatomically shaped hygienic insole with front and heel shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy