Parade Jamma Unisex Black, Grey Stainless Steel Toe Capped Safety Trainers, UK 2, EU 35
- RS Stock No.:
- 182-6451
- Mfr. Part No.:
- 07JAMMA7824PT35
- Manufacturer:
- Parade
Subtotal (1 pair)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €95.52 |
*price indicative
- RS Stock No.:
- 182-6451
- Mfr. Part No.:
- 07JAMMA7824PT35
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | Jamma | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2 | |
Shoe Size US | 3 | |
Colour | Black, Grey | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Resistant To | Fuel, Oil, Perforation, Shock | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Steel | |
Upper Material | Microfibre | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 21 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series Jamma | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Black, Grey | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Steel | ||
Upper Material Microfibre | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 21 | ||
Related links
- Parade Jamma Unisex Black UK 7, EU 41
- Parade Jamma Unisex Black UK 3, EU 36
- Parade Jamma Unisex Black UK 8, EU 42
- Parade Jamma Unisex Black UK 6, EU 39
- Parade Jamma Unisex Black UK 9, EU 43
- Parade Jamma Unisex Black UK 10, EU 44
- Parade Jamma Unisex Black UK 6.5, EU 40
- Parade Jamma Unisex Black UK 12, EU 47