- RS Stock No.:
- 182-6455
- Mfr. Part No.:
- JAMMA 7824 39
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 27-05-2024, delivery within 2 working days
Added
Price 1 Pair
€92.53
(exc. VAT)
€113.81
(inc. VAT)
Pair(s) | Per Pair |
1 + | €92.53 |
- RS Stock No.:
- 182-6455
- Mfr. Part No.:
- JAMMA 7824 39
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shoes renowned for being super comfortable
Lined with 3D mesh
Two-fabric upper for an urban style
Lined with 3D mesh
Two-fabric upper for an urban style
Specifications
Attribute | Value |
---|---|
Series | Jamma |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black, Grey |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Anti-Slip | Yes |
Midsole Type | Steel |
Shoe Size JP/CN | 25 |