LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

€98.89

(exc. VAT)

€121.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€98.89

*price indicative

RS Stock No.:
189-3060
Mfr. Part No.:
RALPS30NR39
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Trainer

Series

RALPH

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Cold Resistant, Electronic Discharge, Penetration Resistant, Shock Resistant, Water Penetration (Wru), Slip Resistant

Size US

6

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

SRC, EN ISO 20345:2011

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN
Safety is starting anew with innovative shoes that combine technical performance and trendy design. Lightness and flexibility.

Nitrile rubber outsole and EVA multilayer developped specifically for Lemaitre with a sportwear structure :

Flexibility and lightness

Comfort and heel cushioning

Very good slip resistance

Excellent abrasion resistance of the rubber outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy