LEMAITRE SECURITE RALPH Unisex Black Composite Toe Capped Safety Trainers, UK 10, EU 45
- RS Stock No.:
- 189-3066
- Mfr. Part No.:
- RALPS30NR45
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
€98.89
(exc. VAT)
€121.63
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €98.89 |
*price indicative
- RS Stock No.:
- 189-3066
- Mfr. Part No.:
- RALPS30NR45
- Manufacturer:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMAITRE SECURITE | |
Series | RALPH | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Resistant To | Slip, Penetration, shocks, water penetration (WRU), Electronic discharge, Sole resistant to hot / cold contact | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Upper Material | Textile, Leather | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand LEMAITRE SECURITE | ||
Series RALPH | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Slip, Penetration, shocks, water penetration (WRU), Electronic discharge, Sole resistant to hot / cold contact | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
Related links
- LEMAITRE SECURITE RALPH Unisex Black Composite No Safety Trainers EU 45
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 45
- LEMAITRE SECURITE RALPH Unisex Black Composite Toe Capped Safety Trainers EU 47
- LEMAITRE SECURITE RALPH Unisex Black Composite Toe Capped Safety Trainers EU 37
- LEMAITRE SECURITE RALPH Unisex Black Composite Toe Capped Safety Trainers EU 39
- LEMAITRE SECURITE RALPH Unisex Black Composite Toe Capped Safety Trainers EU 41
- LEMAITRE SECURITE RALPH Unisex Black Composite Toe Capped Safety Trainers EU 44
- LEMAITRE SECURITE RALPH Unisex Black Composite Toe Capped Safety Trainers EU 38