Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 193-1320
- Mfr. Part No.:
- 4332LM090
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€64.65
(exc. VAT)
€79.52
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €64.65 |
*price indicative
- RS Stock No.:
- 193-1320
- Mfr. Part No.:
- 4332LM090
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 4332 | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Safety Toe Type | Non Metallic | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S1P | |
Upper Material | Mesh | |
Slip Resistance Rating | SRC | |
Midsole Type | Composite | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 4332 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Mesh | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Anti-Slip Yes | ||
Related links
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 38
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 45
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 41
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 50
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 36
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 40
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 37
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 49