Login / Register to access your benefits
Recently searched

    uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers, UK 5, EU 38

    Subtotal (1 pair)*

    €98.33

    (exc. VAT)

    €120.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Pair(s)
    Per Pair
    1 +€98.33

    *price indicative

    RS Stock No.:
    251-1076
    Mfr. Part No.:
    6258338
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Series

    RUN-R 100

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    Textile, TPU

    Related links