uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers, UK 10.5, EU 45
- RS Stock No.:
- 251-1083
- Mfr. Part No.:
- 6258345
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€127.21
(exc. VAT)
€156.47
(inc. VAT)
- RS Stock No.:
- 251-1083
- Mfr. Part No.:
- 6258345
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | RUN-R 100 | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Upper Material | Textile, TPU | |
Select all | ||
---|---|---|
Brand uvex | ||
Series RUN-R 100 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Textile, TPU | ||
Related links
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 44
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 39
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 38
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 43
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 40
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 41
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 47
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 48