Login / Register to access your benefits
Recently searched

    uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers, UK 7, EU 41

    Subtotal (1 pair)*

    €98.33

    (exc. VAT)

    €120.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Pair(s)
    Per Pair
    1 +€98.33

    *price indicative

    RS Stock No.:
    251-1079
    Mfr. Part No.:
    6258341
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Series

    RUN-R 100

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Upper Material

    Textile, TPU

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Related links