Skechers Men's Blue, Black Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 253-4890
- Mfr. Part No.:
- 200046EC-BKBL
- Manufacturer:
- Skechers
Subtotal (1 pair)*
€130.09
(exc. VAT)
€160.01
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €130.09 |
*price indicative
- RS Stock No.:
- 253-4890
- Mfr. Part No.:
- 200046EC-BKBL
- Manufacturer:
- Skechers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skechers | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Blue, Black | |
| Size JP/CN | 25 | |
| Resistance Features | Oil Resistant, Fuel Resistant, Slip Resistant, Puncture Resistant | |
| Size US | 7 | |
| Standards/Approvals | IEC 61340-4-3: 2018, EN ISO 20345:2011, BS EN 61340-5-1: 2016-BN | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Skechers | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Blue, Black | ||
Size JP/CN 25 | ||
Resistance Features Oil Resistant, Fuel Resistant, Slip Resistant, Puncture Resistant | ||
Size US 7 | ||
Standards/Approvals IEC 61340-4-3: 2018, EN ISO 20345:2011, BS EN 61340-5-1: 2016-BN | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skechers SK200046 series work footwear has composite toe with padded collar and tongue. It has durable synthetic toe and heel overlays.
Reinforcing side details
Puncture resistant insole
Slip resistance on ceramic tile floors with sodium lauryl
sulphate
Related links
- Skechers Men's Blue UK 12, EU 47
- Skechers Men's Black UK 11, EU 46
- Skechers Men's Black UK 13, EU 48
- Skechers Men's Black UK 10, EU 45
- Skechers Men's Black Composite Safety Trainer EU 39
- Skechers Men's Black UK 8, EU 42
- Skechers Blue EU 41 IEC 61340-4-3: 2018 BS EN 61340-5-1: 2016-BN
- Skechers Blue EU 43 EN ISO 20345:2011 IEC 61340-4-3: 2018
