Skechers Men's Black, Blue Safety Trainer, UK 13, EU 48

Subtotal (1 pair)*

€130.09

(exc. VAT)

€160.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€130.09

*price indicative

RS Stock No.:
253-4896
Mfr. Part No.:
200046EC-BKBL
Manufacturer:
Skechers
Find similar products by selecting one or more attributes.
Select all

Brand

Skechers

Product Type

Safety Trainer

Gender

Men

Size EU

48

Size UK

13

Colour

Black, Blue

Size US

13

Resistance Features

Slip Resistant, Fuel Resistant, Puncture Resistant, Oil Resistant

Size JP/CN

30.5

Upper Material

Leather

Standards/Approvals

BS EN 61340-5-1: 2016-BN, EN ISO 20345:2011, IEC 61340-4-3: 2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skechers SK200046 series work footwear has composite toe with padded collar and tongue. It has durable synthetic toe and heel overlays.

Reinforcing side details

Puncture resistant insole

Slip resistance on ceramic tile floors with sodium lauryl

sulphate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy