Rodo CF10 Unisex Black Composite Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 273-0767
- Mfr. Part No.:
- CF10-07
- Manufacturer:
- Rodo
Image representative of range
Subtotal (1 pair)*
€52.38
(exc. VAT)
€64.43
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €52.38 |
*price indicative
- RS Stock No.:
- 273-0767
- Mfr. Part No.:
- CF10-07
- Manufacturer:
- Rodo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rodo | |
| Product Type | Safety Trainer | |
| Series | CF10 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Slip, Oil Resistant, Anti-Static | |
| Midsole Material | Metal Free Composite Material | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rodo | ||
Product Type Safety Trainer | ||
Series CF10 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Anti-Slip, Oil Resistant, Anti-Static | ||
Midsole Material Metal Free Composite Material | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Carson Composite Trainer
The Carson composite safety trainer features a water resistant action nubuck upper to keep feet dry and has both toe cap and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Water resistant leather upper
• Lightweight metal-free toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- Rodo CF10 Unisex Black Composite Safety Trainer EU 38
- Rodo CF10 Unisex Black Composite Safety Trainer EU 36
- Rodo CF10 Unisex Black Composite Safety Trainer EU 48
- Rodo CF10 Unisex Black Composite Safety Trainer EU 43
- Rodo CF10 Unisex Black Composite Safety Trainer EU 37
- Rodo CF10 Unisex Black Composite Safety Trainer EU 47
- Rodo CF10 Unisex Black Composite Safety Trainer EU 46
- Rodo CF10 Unisex Black Composite Safety Trainer EU 39
