Rodo CF10 Unisex Black Composite Safety Trainer, UK 4, EU 37

Image representative of range

Subtotal (1 pair)*

€52.38

(exc. VAT)

€64.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€52.38

*price indicative

RS Stock No.:
273-0764
Mfr. Part No.:
CF10-04
Manufacturer:
Rodo
Find similar products by selecting one or more attributes.
Select all

Brand

Rodo

Series

CF10

Product Type

Safety Trainer

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Metal Free Composite Material

Resistance Features

Anti-Static, Oil Resistant, Anti-Slip

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

No

Upper Material

Nubuck

RoHS Status: Exempt

COO (Country of Origin):
CN

Carson Composite Trainer


The Carson composite safety trainer features a water resistant action nubuck upper to keep feet dry and has both toe cap and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.

Key Features


• Water resistant leather upper

• Lightweight metal-free toe cap and midsole

• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole

• Energy absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy