Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 273-0770
- Mfr. Part No.:
- CF10-10
- Manufacturer:
- Rodo
Image representative of range
Subtotal (1 pair)*
€50.85
(exc. VAT)
€62.55
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €50.85 |
*price indicative
- RS Stock No.:
- 273-0770
- Mfr. Part No.:
- CF10-10
- Manufacturer:
- Rodo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rodo | |
Series | CF10 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Resistant To | Fuel, Oil | |
Safety Rating EN ISO 20345 | S3S | |
Anti-Slip | Yes | |
Upper Material | Nubuck | |
Slip Resistance Rating | SRC | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Rodo | ||
Series CF10 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Fuel, Oil | ||
Safety Rating EN ISO 20345 S3S | ||
Anti-Slip Yes | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Related links
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 48
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 43
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 37
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 38
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 47
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 39
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 36
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 46