Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 273-0916
- Mfr. Part No.:
- SF101/B/09
- Manufacturer:
- Rodo
Image representative of range
Subtotal (1 pair)*
€44.37
(exc. VAT)
€54.58
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €44.37 |
*price indicative
- RS Stock No.:
- 273-0916
- Mfr. Part No.:
- SF101/B/09
- Manufacturer:
- Rodo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rodo | |
Series | SF101 | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Resistant To | Fuel, Oil | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | TPU/Mesh | |
Midsole Type | Steel | |
Select all | ||
---|---|---|
Brand Rodo | ||
Series SF101 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Fuel, Oil | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material TPU/Mesh | ||
Midsole Type Steel | ||
Related links
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 41
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 36
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 47
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 44
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 46
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 37
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 48
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 42