AIMONT ARCO NEW 54610 Unisex Black, Grey, Blue Composite Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 275-6148
- Mfr. Part No.:
- ARCO NEW 54610 47
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€60.70
(exc. VAT)
€74.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €60.70 |
*price indicative
- RS Stock No.:
- 275-6148
- Mfr. Part No.:
- ARCO NEW 54610 47
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ARCO NEW 54610 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Stab Resistant, Slip Resistant, Hydrocarbon Resistant, Oil Resistant | |
| Size JP/CN | 31 | |
| Additional Safety Features | A | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ARCO NEW 54610 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Stab Resistant, Slip Resistant, Hydrocarbon Resistant, Oil Resistant | ||
Size JP/CN 31 | ||
Additional Safety Features A | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low suede leather upper type shoe comes with 3D.LINING in three ply material for improved evacuation of moisture to the exterior. This shoes has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon and also comes with added tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
PU toe protection in front
It comes in blue colour
Resists abrasion and acid perspiration.
Vamp lining in non woven fabric
Related links
- AIMONT ARCO NEW 54610 Unisex Black Blue Composite Safety Trainer EU 44
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 42
- AIMONT ARCO NEW 54610 Unisex Grey Black Composite Safety Trainer EU 35
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 40
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 36
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 37
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 39
- AIMONT ARCO NEW 54610 Unisex Blue Grey Composite Safety Trainer EU 45
