AIMONT ARGON IA202 Men's Grey, Red, Black Aluminium Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 275-6149
- Mfr. Part No.:
- ARGON IA202 38
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€105.75
(exc. VAT)
€130.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €105.75 |
*price indicative
- RS Stock No.:
- 275-6149
- Mfr. Part No.:
- ARGON IA202 38
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ARGON IA202 | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Grey, Red, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Stretch, Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant | |
| Additional Safety Features | A | |
| Size US | 5 | |
| Size JP/CN | 23.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ARGON IA202 | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Grey, Red, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Stretch, Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant | ||
Additional Safety Features A | ||
Size US 5 | ||
Size JP/CN 23.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low profile urban sport safety shoe designed with anti-fatigue technology and protecting electronic devices from electrostatic discharge phenomena. This shoe has ergonomic padded collar with compact flexible foam for extra comfort ankle and Achilles tendon protection.
ESD dissipative footwear
It comes in black colour
It is highly resistant and better foot ventilation
Vamp lining in non woven fabric
Related links
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 42
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 48
- AIMONT ARGON IA202 Men's Red Grey Aluminium Safety Trainer EU 39
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 46
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 45
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 41
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 40
- AIMONT ARGON IA202 Men's Red Black Aluminium Safety Trainer EU 43
