AIMONT ARGON IA202 Men's Black, Grey, Red Aluminium Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 275-6152
- Mfr. Part No.:
- ARGON IA202 41
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€105.75
(exc. VAT)
€130.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €105.75 |
*price indicative
- RS Stock No.:
- 275-6152
- Mfr. Part No.:
- ARGON IA202 41
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ARGON IA202 | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant, Stretch | |
| Additional Safety Features | A | |
| Size US | 7 | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather, Textile | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ARGON IA202 | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant, Stretch | ||
Additional Safety Features A | ||
Size US 7 | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather, Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low profile urban sport safety shoe designed with anti-fatigue technology and protecting electronic devices from electrostatic discharge phenomena. This shoe has ergonomic padded collar with compact flexible foam for extra comfort ankle and Achilles tendon protection.
ESD dissipative footwear
It comes in black colour
It is highly resistant and better foot ventilation
Vamp lining in non woven fabric
Related links
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 48
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 42
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 40
- AIMONT ARGON IA202 Men's Red Grey Aluminium Safety Trainer EU 39
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 46
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 45
- AIMONT ARGON IA202 Men's Grey Black Aluminium Safety Trainer EU 38
- AIMONT ARGON IA202 Men's Black Grey Aluminium Safety Trainer EU 47
