Rodo SBU06 Unisex Black Steel Toe Capped Safety Trainers, UK 4, EU 37
- RS Stock No.:
- 281-2545
- Mfr. Part No.:
- R09-SBU06-04
- Manufacturer:
- Rodo
Image representative of range
Subtotal (1 pair)*
€28.43
(exc. VAT)
€34.97
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €28.43 |
*price indicative
- RS Stock No.:
- 281-2545
- Mfr. Part No.:
- R09-SBU06-04
- Manufacturer:
- Rodo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rodo | |
Series | SBU06 | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Resistant To | Fuel, Oil | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S3S | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Midsole Type | Steel | |
Select all | ||
---|---|---|
Brand Rodo | ||
Series SBU06 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Fuel, Oil | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3S | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Related links
- Rodo SBU06 Unisex Black Steel Toe Capped Safety Trainers EU 38
- Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers EU 37
- Rodo CF10 Unisex Black Composite Toe Capped Safety Trainers EU 37
- Blackrock SF96 Unisex Black Steel Toe Capped Safety Trainers EU 37
- Blackrock SF98 Unisex Black Steel Toe Capped Safety Trainers EU 37
- Goliath CF19 Unisex Black Toe Capped Safety Trainers EU 37
- UPower RL20404 Unisex Black Aluminium Toe Capped Safety Trainers EU 37
- Blackrock CF19 Unisex Black Composite Toe Capped Safety Trainers EU 37