Texas Instruments Sample & Hold Circuit, 10 μs 1-Channel, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6170
Mfr. Part No.:
LF298M/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Sample & Hold Circuit

Acquisition Time

10μs

Number of Sample and Holds

1

Dual Supply Voltage

18V

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

8.74mm

Standards/Approvals

RoHS

Height

1.753mm

Automotive Standard

No

Sample and Hold, Texas Instruments


Sample and Hold Circuits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy