Texas Instruments LF398N/NOPB Sample & Hold Circuit, 10 μs 1-Channel, 8-Pin PDIP
- RS Stock No.:
- 197-7186
- Mfr. Part No.:
- LF398N/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 80 more to save €7.36
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€73.60
(exc. VAT)
€90.40
(inc. VAT)
In Stock
- 1,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | €1.84 | €73.60 | - |
| 80 - 160 | €1.748 | €69.92 | €7.36 |
| 200 - 360 | €1.657 | €66.28 | €36.60 |
| 400 - 560 | €1.564 | €62.56 | €110.40 |
| 600 + | €1.50 | €60.00 | €204.00 |
*price indicative
- RS Stock No.:
- 197-7186
- Mfr. Part No.:
- LF398N/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Sample & Hold Circuit | |
| Acquisition Time | 10μs | |
| Number of Sample and Holds | 1 | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Sample & Hold Circuit | ||
Acquisition Time 10μs | ||
Number of Sample and Holds 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LF398N/NOPB Sample & Hold Circuit 8-Pin PDIP
- Texas Instruments LF398AN/NOPB Sample & Hold Circuit 8-Pin MDIP
- Texas Instruments LF398M/NOPB Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments LF298M/NOPB Sample & Hold Circuit 14-Pin SOIC
- Analog Devices AD781JNZ Sample & Hold Circuit 8-Pin PDIP
- Texas Instruments Sample & Hold Circuit 14-Pin SOIC
- Sample & Hold Circuits
- Renesas Electronics HA5351IBZ Sample & Hold Amplifier 8-Pin SOIC
