DeWALT DCW210P2-QW DCW Cordless

Subtotal (1 unit)*

€449.00

(exc. VAT)

€552.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€449.00

*price indicative

RS Stock No.:
134-725
Mfr. Part No.:
DCW210P2-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Sander

Sander Type

Orbital Sander

Speed

12000rpm

Battery Voltage

18V

Corded/Cordless

Cordless

Series

DCW

Standards/Approvals

No

Overall Height

15mm

COO (Country of Origin):
MX
The DeWALT 18V XR Brushless Random Orbital Sander offers durability and convenience for sanding tasks. Its dust-sealed switch prevents contamination, ensuring long-term reliability. With dust-sealed bearings and components, it guarantees a long product life, even in challenging environments. Utilizing hook and loop paper, it ensures consistent adhesion and allows for fast paper changes, improving efficiency during sanding projects. Ideal for professionals and DIY enthusiasts, this sander combines durability, convenience, and performance for smooth and precise sanding results.

Brushless Motor Technology for excellent efficiency

Variable speed dial allows you to match the speed to the material

Low vibration allowing for extended usage without fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy