SAM 1356P 75mm Corded Orbital Sander
- RS Stock No.:
- 208-607
- Mfr. Part No.:
- 1356P
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-607
- Mfr. Part No.:
- 1356P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sander Type | Orbital Sander | |
| Orbit Size | 5mm | |
| Pad Size | 75mm | |
| Corded/Cordless | Corded | |
| Power Input | 240W | |
| Model Number | 1356P | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sander Type Orbital Sander | ||
Orbit Size 5mm | ||
Pad Size 75mm | ||
Corded/Cordless Corded | ||
Power Input 240W | ||
Model Number 1356P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1356P
The SAM Outillage orbital sander, designed with a backing pad of 75mm, exemplifies precision and reliability for professional and DIY enthusiasts alike. With its ergonomic profile and variable speed control, the sander ensures optimal performance whether you're working on small surfaces or addressing intricate details. The innovative design not only allows for effective sanding on irregular and rounded surfaces but also facilitates maintenance tasks, such as headlight renovations.
Controlled lever minimizes jolting
Ergonomic design for comfort
Variable speed control for adaptability
Rear exhaust for a quieter work environment
Ideal for small surface applications
Manufactured to high industry standards
Lightweight for better manoeuvrability
Ergonomic design for comfort
Variable speed control for adaptability
Rear exhaust for a quieter work environment
Ideal for small surface applications
Manufactured to high industry standards
Lightweight for better manoeuvrability
