SAM 200mm Corded Orbital Sander
- RS Stock No.:
- 209-393
- Mfr. Part No.:
- 1454
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-393
- Mfr. Part No.:
- 1454
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Orbit Size | 5mm | |
| Sander Type | Orbital Sander | |
| Pad Size | 200mm | |
| Corded/Cordless | Corded | |
| Power Input | 700W | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Orbit Size 5mm | ||
Sander Type Orbital Sander | ||
Pad Size 200mm | ||
Corded/Cordless Corded | ||
Power Input 700W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1454
The SAM Outillage pneumatic suction surfacer is designed for precision and comfort, making it an indispensable tool for professionals and enthusiasts alike. This machine features a robust 700 W motor that ensures effective sanding, even under pressure, while maintaining a consistent finish. Its adjustable low rotation speed allows for meticulous control, ensuring your work is always up to standard. The thoughtful design incorporates a 'stepped' housing with a powerful motor, ensuring that the user experiences minimal fatigue during extended operations.
Light alloy body for durability and reduced weight
Variable speed control for precision
Silent rear exhaust to reduce noise
Integrated dust duct for a cleaner environment
Variable speed control for precision
Silent rear exhaust to reduce noise
Integrated dust duct for a cleaner environment
