SAM 1389 70 x 400 mm Cordless Pneumatic

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-613
Mfr. Part No.:
1389
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Sander

Motor Type

Pneumatic

Pad Size

70 x 400 mm

Speed

3000rpm

Corded/Cordless

Cordless

Overall Length

400mm

Pad Shape

Linear

Series

1389

Overall Height

155mm

Weight

3.05kg

Standards/Approvals

2006/42/CE, ISO 15744, ISO 28927-2, ISO 11148-6

Overall Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
TW

1389


The SAM Outillage linear sander 70x400mm is a robust tool designed specifically for sanding large flat surfaces with precision. This sander operates on a linear movement principle, ensuring an effective and smooth finish without damaging the material being worked on. It is especially suitable for wood surfaces and features a front guide handle for improved control. The innovative double-piston system extends the tool's lifespan, making it a reliable companion in both professional and DIY settings.

Reliable double-piston mechanism

Compact and easy to handle

Front guide handle for manoeuvrability

Optimized for large flat surfaces

Lightweight for extended use

Complies with industry standards

No trailing suction for easy maintenance

Smooth finish without surface damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy