RS Better World

RS PRO Polypropylene, Recycled Plastic Storage Container, 600 mm x 400 mm x 70 mm, Grey

Subtotal (1 unit)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
630-955
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Storage Container

Sub Type

Storage Bin

Portable

Yes

Bin Material

Polypropylene, Recycled Plastic

Overall Height

70mm

Overall Width

400mm

Overall Depth

600mm

Colour

Grey

For Use With

Total (NL) No. of Louvres

Better World Claim

Recycled Materials

Better World Product

Yes

Load Capacity

12L

COO (Country of Origin):
IT

RS PRO 12L Polypropylene Storage Container, Grey


This RS PRO storage container is designed for efficient organisation and storage of various items in industrial and commercial settings. With a load capacity of 12 litres, it is Ideal for storing small to medium-sized components, tools, or materials. Its Durable polypropylene construction ensures longevity and resistance to wear and tear.

Features and Benefits


Polypropylene Construction: Provides durability and resistance to chemicals.
12 Litre Capacity: Suitable for storing a variety of items efficiently.
Portable Design: Easy to move and reposition as needed.
Grey Colour: Neutral tone that fits into various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.

Applications


Warehousing
Workshops
Retail Storage
Manufacturing Facilities

Additional Information


Complies with REACH and RoHS standards ensuring safety and environmental responsibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy