- RS Stock No.:
- 206-7081
- Mfr. Part No.:
- 060137B270
- Manufacturer:
- Bosch
1 In stock for delivery within 2 working days
Added
Price Each
€409.96
(exc. VAT)
€504.25
(inc. VAT)
Units | Per unit |
1 + | €409.96 |
- RS Stock No.:
- 206-7081
- Mfr. Part No.:
- 060137B270
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Bosch has high-performance corded random orbit sander for professional finishes in the 150-mm category. Housing with a decoupled sanding unit for consistent contact pressure, enabling highquality surface results. Unique vibration damping produces very low vibrations for continuous work. Speed preselection option enables use in multi-material applications.
Sanding pad diameter: 150 mm
Eccentricity: 200 mm
Rated input power: 400 W
Eccentricity: 200 mm
Rated input power: 400 W
Specifications
Attribute | Value |
---|---|
Orbit Size | 4mm |
Pad Size | 150mm |
Corded/Cordless | Corded |
Power Input | 400W |
Voltage Rating | 240V |
Plug Type | Type G - British 3-pin |
Model Number | GEX 40-150 |