Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- RS Stock No.:
- 207-0565
- Mfr. Part No.:
- 060137B201
- Manufacturer:
- Bosch
Subtotal (1 set)*
€432.12
(exc. VAT)
€531.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €432.12 |
*price indicative
- RS Stock No.:
- 207-0565
- Mfr. Part No.:
- 060137B201
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sander | |
| Motor Type | Brushed | |
| Orbit Size | 4mm | |
| Pad Size | 150 mm | |
| Speed | 12000rpm, 5500rpm | |
| Corded/Cordless | Corded | |
| Voltage | 400V | |
| Overall Length | 409mm | |
| Pad Shape | Round | |
| Pad Face Type | Hook & Loop | |
| Overall Height | 197mm | |
| Series | GEX 40-150 | |
| Weight | 2.4kg | |
| Standards/Approvals | No | |
| Input Power | 400W | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sander | ||
Motor Type Brushed | ||
Orbit Size 4mm | ||
Pad Size 150 mm | ||
Speed 12000rpm, 5500rpm | ||
Corded/Cordless Corded | ||
Voltage 400V | ||
Overall Length 409mm | ||
Pad Shape Round | ||
Pad Face Type Hook & Loop | ||
Overall Height 197mm | ||
Series GEX 40-150 | ||
Weight 2.4kg | ||
Standards/Approvals No | ||
Input Power 400W | ||
- COO (Country of Origin):
- HU
The Bosch GEX 40-150 Professional eccentric sander has 400 watts drive power with Idle speed of 5,500 to 12,000 rpm.
Excellent surface quality
High dust efficiency reduces the likelihood of surface imperfections caused by excess dirt
It has dust container to reduce air pollutants
Related links
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- Bosch 0.601.3A2.370 GPO 11-180 180 mm Corded Brushed
- Bosch 0.601.372.860 PRO GEX 150 mm Corded AC Motor
- DeWALT DWE6411 DWE 108 x 115 mm Corded Brushed
- Bosch GWS 18V-7 GEX 40-150 Brushless 115 mm
- Bosch 0.601.372.870 PRO GEX 150 mm Corded AC Motor
- SAM 1362 150 mm Corded
- SAM 1446 1446 150 mm Corded Pneumatic
