Bosch GEX 12V-125 GDS 18V-1050 H 125 mm Cordless
- RS Stock No.:
- 217-4392
- Mfr. Part No.:
- 0601372100
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€238.52
(exc. VAT)
€293.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.52 |
*price indicative
- RS Stock No.:
- 217-4392
- Mfr. Part No.:
- 0601372100
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Product Type | Orbital Sander | |
| Orbit Size | 2.5mm | |
| Motor Type | Brushless | |
| Speed | 1750rpm | |
| Pad Size | 125 mm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Overall Length | 194mm | |
| Pad Face Type | Hook & Loop | |
| Pad Shape | Round | |
| Overall Height | 108mm | |
| Weight | 2.9kg | |
| Overall Width | 153mm | |
| Series | GDS 18V-1050 H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Orbital Sander | ||
Orbit Size 2.5mm | ||
Motor Type Brushless | ||
Speed 1750rpm | ||
Pad Size 125 mm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Overall Length 194mm | ||
Pad Face Type Hook & Loop | ||
Pad Shape Round | ||
Overall Height 108mm | ||
Weight 2.9kg | ||
Overall Width 153mm | ||
Series GDS 18V-1050 H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch GEX 12V-125 professional random orbit sander is the compact solution for professionals it's outstanding balance close to the work piece and the supreme ergonomics of the palm rest and grip ensure optimal tool control.
Lean and compact design
Outstanding balance
Easy operation
Related links
- Bosch GEX 18V-125 GEX 18V-125 125 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch PRO GEX 18V-150-3 150 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- DeWALT DCW210 DCW 125 mm Cordless
- Milwaukee M18 BOS125-0 M18 125 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless